TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C4V7R

DigiKey Part Number
1727-BZX8450-C4V7RTR-ND - Tape & Reel (TR)
1727-BZX8450-C4V7RCT-ND - Cut Tape (CT)
1727-BZX8450-C4V7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C4V7R
Description
DIODE ZENER 4.7V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
1000,05520 €5,52 €
5000,04008 €20,04 €
1.0000,03516 €35,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02890 €86,70 €
6.0000,02574 €154,44 €
9.0000,02412 €217,08 €
15.0000,02230 €334,50 €
21.0000,02122 €445,62 €
30.0000,02017 €605,10 €
75.0000,01787 €1.340,25 €
150.0000,01644 €2.466,00 €
300.0000,01524 €4.572,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €