SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C4V7-QX

DigiKey Part Number
1727-BZT52H-C4V7-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-C4V7-QXCT-ND - Cut Tape (CT)
1727-BZT52H-C4V7-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C4V7-QX
Description
DIODE ZENER 4.7V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 4.7 V 375 mW ±6.38% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
375 mW
Impedance (Max) (Zzt)
78 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
1000,05280 €5,28 €
5000,03826 €19,13 €
1.0000,03356 €33,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02756 €82,68 €
6.0000,02452 €147,12 €
9.0000,02297 €206,73 €
15.0000,02122 €318,30 €
21.0000,02019 €423,99 €
30.0000,01918 €575,40 €
75.0000,01697 €1.272,75 €
150.0000,01560 €2.340,00 €
300.0000,01445 €4.335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €