Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-A5V1,215 | |
|---|---|
DigiKey Part Number | 1727-5307-2-ND - Tape & Reel (TR) 1727-5307-1-ND - Cut Tape (CT) 1727-5307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A5V1,215 |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A5V1,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21900 € | 21,90 € |
| 500 | 0,16584 € | 82,92 € |
| 1.000 | 0,14867 € | 148,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12684 € | 380,52 € |
| 6.000 | 0,11585 € | 695,10 € |
| 9.000 | 0,11024 € | 992,16 € |
| 15.000 | 0,10394 € | 1.559,10 € |
| 21.000 | 0,10021 € | 2.104,41 € |
| 30.000 | 0,09658 € | 2.897,40 € |
| 75.000 | 0,09296 € | 6.972,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |














