Similar
Similar

BZX84B5V1LT1G | |
|---|---|
DigiKey Part Number | BZX84B5V1LT1GOSTR-ND - Tape & Reel (TR) BZX84B5V1LT1GOSCT-ND - Cut Tape (CT) BZX84B5V1LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1LT1G |
Description | DIODE ZENER 5.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V1LT1G Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V1 TR PBFREE | Central Semiconductor Corp | 4.514 | 1514-BZX84C5V1TRPBFREECT-ND | 0,58000 € | Similar |
| CMPZ5231B TR PBFREE | Central Semiconductor Corp | 2.591 | 1514-CMPZ5231BTRPBFREECT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05022 € | 25,11 € |
| 1.000 | 0,04416 € | 44,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03374 € | 101,22 € |
| 6.000 | 0,03013 € | 180,78 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











