SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1-E3-18

DigiKey Part Number
BZX84C5V1-E3-18GITR-ND - Tape & Reel (TR)
BZX84C5V1-E3-18GICT-ND - Cut Tape (CT)
BZX84C5V1-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1-E3-18
Description
DIODE ZENER 5.1V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07900 €0,79 €
1000,02760 €2,76 €
5000,02592 €12,96 €
1.0000,02332 €23,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01900 €190,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €