SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1-G3-08

DigiKey Part Number
112-BZX84C5V1-G3-08TR-ND - Tape & Reel (TR)
112-BZX84C5V1-G3-08CT-ND - Cut Tape (CT)
112-BZX84C5V1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1-G3-08
Description
DIODE ZENER 5.1V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08800 €0,88 €
1000,04230 €4,23 €
5000,04146 €20,73 €
1.0000,03973 €39,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03900 €117,00 €
6.0000,03490 €209,40 €
9.0000,03281 €295,29 €
15.0000,02850 €427,50 €
21.0000,02793 €586,53 €
30.0000,02472 €741,60 €
150.0000,02287 €3.430,50 €
300.0000,02132 €6.396,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €