BZX84C5V1-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 33.685
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 119
Unit Price: 0,10000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 58
Unit Price: 0,19000 €
Datasheet

Direct


onsemi
In Stock: 58.594
Unit Price: 0,10000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,05586 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30.000
Unit Price: 0,31093 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 289.615
Unit Price: 0,10000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20.407
Unit Price: 0,09000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1-7-F

DigiKey Part Number
BZX84C5V1-FDITR-ND - Tape & Reel (TR)
BZX84C5V1-FDICT-ND - Cut Tape (CT)
BZX84C5V1-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1-7-F
Description
DIODE ZENER 5.1V 300MW SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.872.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05600 €0,56 €
1000,02680 €2,68 €
5000,02592 €12,96 €
1.0000,02505 €25,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01555 €46,65 €
6.0000,01501 €90,06 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €