
BZX84C5V1-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C5V1-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C5V1-G3-08CT-ND - Cut Tape (CT) 112-BZX84C5V1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1-G3-08 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,04230 € | 4,23 € |
| 500 | 0,04146 € | 20,73 € |
| 1.000 | 0,03973 € | 39,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03900 € | 117,00 € |
| 6.000 | 0,03490 € | 209,40 € |
| 9.000 | 0,03281 € | 295,29 € |
| 15.000 | 0,02850 € | 427,50 € |
| 21.000 | 0,02793 € | 586,53 € |
| 30.000 | 0,02472 € | 741,60 € |
| 150.000 | 0,02287 € | 3.430,50 € |
| 300.000 | 0,02132 € | 6.396,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


