BSR19A,215 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08627 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8.491
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.000
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03659 €
Datasheet

Direct


onsemi
In Stock: 155.935
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 28.608
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.718
Unit Price: 0,73000 €
Datasheet

Similar


onsemi
In Stock: 212.000
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 147
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.588
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31.290
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 32.353
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 11.272
Unit Price: 0,18000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR19A,215

DigiKey Part Number
1727-5376-2-ND - Tape & Reel (TR)
1727-5376-1-ND - Cut Tape (CT)
1727-5376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSR19A,215
Description
TRANS NPN 160V 0.3A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSR19A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
150mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23400 €2,34 €
1000,14770 €14,77 €
5000,11034 €55,17 €
1.0000,09826 €98,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08289 €248,67 €
6.0000,07513 €450,78 €
9.0000,07118 €640,62 €
15.0000,06674 €1.001,10 €
21.0000,06410 €1.346,10 €
30.0000,06154 €1.846,20 €
75.0000,05593 €4.194,75 €
150.0000,05495 €8.242,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €