FMMT625TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 17.567
Unit Price: 3,55000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,98000 $
Datasheet

Similar


onsemi
In Stock: 21.488
Unit Price: 1,33000 $
Datasheet

Similar


onsemi
In Stock: 32.164
Unit Price: 1,59000 $
Datasheet

Similar


onsemi
In Stock: 645.942
Unit Price: 0,89000 $
Datasheet

Similar


onsemi
In Stock: 215.966
Unit Price: 0,89000 $
Datasheet

Similar


onsemi
In Stock: 46.850
Unit Price: 0,95000 $
Datasheet

Similar


onsemi
In Stock: 16.172
Unit Price: 1,27000 $
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 25.455
Unit Price: 0,82000 $
Datasheet

Similar


onsemi
In Stock: 6.527
Unit Price: 1,01000 $
Datasheet

Similar


onsemi
In Stock: 18.146
Unit Price: 1,01000 $
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: 1,08000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,93000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42
Unit Price: 1,78000 $
Datasheet
Bipolar (BJT) Transistor NPN 150 V 1 A 135MHz 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT625TA

DigiKey Part Number
FMMT625TR-ND - Tape & Reel (TR)
FMMT625CT-ND - Cut Tape (CT)
FMMT625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT625TA
Description
TRANS NPN 150V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 135MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT625TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 10V
Power - Max
625 mW
Frequency - Transition
135MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 $0,90 $
100,55700 $5,57 $
1000,36090 $36,09 $
5000,27628 $138,14 $
1.0000,24898 $248,98 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21428 $642,84 $
6.0000,19681 $1.180,86 $
9.0000,18791 $1.691,19 $
15.0000,17790 $2.668,50 $
21.0000,17198 $3.611,58 $
30.0000,16622 $4.986,60 $
Manufacturers Standard Package
Unit Price without VAT:0,90000 $
Unit Price with VAT:1,07100 $