SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP10H400SEQ-13

DigiKey Part Number
DMP10H400SEQ-13DITR-ND - Tape & Reel (TR)
DMP10H400SEQ-13DICT-ND - Cut Tape (CT)
DMP10H400SEQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP10H400SEQ-13
Description
MOSFET P-CH 100V 2.3A/6A SOT223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 2.3A (Ta), 6A (Tc) 2W (Ta), 13.7W (Tc) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DMP10H400SEQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1239 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 13.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,59600 €5,96 €
1000,39050 €39,05 €
5000,30214 €151,07 €
1.0000,27369 €273,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23559 €588,98 €
5.0000,21712 €1.085,60 €
7.5000,20771 €1.557,83 €
12.5000,19844 €2.480,50 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €