Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51603XDBVR

DigiKey Part Number
296-LMR51603XDBVRTR-ND - Tape & Reel (TR)
296-LMR51603XDBVRCT-ND - Cut Tape (CT)
296-LMR51603XDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51603XDBVR
Description
4.5V-TO-65V 0.3A SYNCHRONOUS BUC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51603XDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
65V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
28V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
400kHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR51603XFDBVRTexas Instruments3.442296-LMR51603XFDBVRCT-ND0,90000 €Parametric Equivalent
LMR51603XFQDBVRQ1Texas Instruments3.196296-LMR51603XFQDBVRQ1CT-ND1,05000 €Parametric Equivalent
In-Stock: 1.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,65100 €6,51 €
250,58720 €14,68 €
1000,51770 €51,77 €
2500,48452 €121,13 €
5000,46450 €232,25 €
1.0000,45221 €452,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42766 €1.282,98 €
6.0000,41769 €2.506,14 €
9.0000,41270 €3.714,30 €
15.0000,40718 €6.107,70 €
21.0000,40395 €8.482,95 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €