Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51603XFQDBVRQ1

DigiKey Part Number
296-LMR51603XFQDBVRQ1TR-ND - Tape & Reel (TR)
296-LMR51603XFQDBVRQ1CT-ND - Cut Tape (CT)
296-LMR51603XFQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51603XFQDBVRQ1
Description
4.5V-TO-65V 0.3A SYNCHRONOUS BUC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4V
Package / Case
Voltage - Input (Max)
65V
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75000 €7,50 €
250,67920 €16,98 €
1000,60030 €60,03 €
2500,56272 €140,68 €
5000,54004 €270,02 €
1.0000,52924 €529,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49834 €1.495,02 €
6.0000,48707 €2.922,42 €
9.0000,48142 €4.332,78 €
15.0000,47517 €7.127,55 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €