
DMN601WKQ-7 | |
|---|---|
DigiKey Part Number | DMN601WKQ-7DITR-ND - Tape & Reel (TR) DMN601WKQ-7DICT-ND - Cut Tape (CT) DMN601WKQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601WKQ-7 |
Description | MOSFET N-CH 60V 300MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN601WKQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,09068 € | 45,34 € |
| 1.000 | 0,08051 € | 80,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06552 € | 196,56 € |
| 6.000 | 0,05918 € | 355,08 € |
| 9.000 | 0,05595 € | 503,55 € |
| 15.000 | 0,05231 € | 784,65 € |
| 21.000 | 0,05016 € | 1.053,36 € |
| 30.000 | 0,04806 € | 1.441,80 € |
| 75.000 | 0,04347 € | 3.260,25 € |
| 150.000 | 0,04254 € | 6.381,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











