
FMMT455TA | |
|---|---|
DigiKey Part Number | FMMT455TR-ND - Tape & Reel (TR) FMMT455CT-ND - Cut Tape (CT) FMMT455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT455TA |
Description | TRANS NPN 140V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT455TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 15mA, 150mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24590 € | 24,59 € |
| 500 | 0,18666 € | 93,33 € |
| 1.000 | 0,16756 € | 167,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14327 € | 429,81 € |
| 6.000 | 0,13103 € | 786,18 € |
| 9.000 | 0,12479 € | 1.123,11 € |
| 15.000 | 0,11779 € | 1.766,85 € |
| 21.000 | 0,11364 € | 2.386,44 € |
| 30.000 | 0,10960 € | 3.288,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


