TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT5551,215

DigiKey Part Number
1727-4325-2-ND - Tape & Reel (TR)
1727-4325-1-ND - Cut Tape (CT)
1727-4325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT5551,215
Description
TRANS NPN 160V 0.3A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT5551,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14600 €1,46 €
500,10400 €5,20 €
1000,09030 €9,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04818 €144,54 €
6.0000,04310 €258,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €