Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BSR19A,215 | |
|---|---|
DigiKey Part Number | 1727-5376-2-ND - Tape & Reel (TR) 1727-5376-1-ND - Cut Tape (CT) 1727-5376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR19A,215 |
Description | TRANS NPN 160V 0.3A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSR19A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11034 € | 55,17 € |
| 1.000 | 0,09826 € | 98,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08289 € | 248,67 € |
| 6.000 | 0,07513 € | 450,78 € |
| 9.000 | 0,07118 € | 640,62 € |
| 15.000 | 0,06674 € | 1.001,10 € |
| 21.000 | 0,06410 € | 1.346,10 € |
| 30.000 | 0,06154 € | 1.846,20 € |
| 75.000 | 0,05593 € | 4.194,75 € |
| 150.000 | 0,05495 € | 8.242,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |







