BCP69,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 3.935
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.590
Unit Price: 1,36000 €
Datasheet

Similar


onsemi
In Stock: 11.383
Unit Price: 0,46000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP69,115

DigiKey Part Number
1727-4892-2-ND - Tape & Reel (TR)
1727-4892-1-ND - Cut Tape (CT)
1727-4892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP69,115
Description
TRANS PNP 20V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 140MHz 1.4 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP69,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
1.4 W
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types