SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT948TA

DigiKey Part Number
FZT948TR-ND - Tape & Reel (TR)
FZT948CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT948TA
Description
TRANS PNP 20V 6A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 6 A 80MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 250mA, 6A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
3 W
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,85700 €8,57 €
1000,57130 €57,13 €
5000,44882 €224,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40939 €409,39 €
2.0000,37625 €752,50 €
3.0000,35935 €1.078,05 €
5.0000,34038 €1.701,90 €
7.0000,32914 €2.303,98 €
10.0000,32389 €3.238,90 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €