
BCP69T1G | |
|---|---|
DigiKey Part Number | BCP69T1GOSTR-ND - Tape & Reel (TR) BCP69T1GOSCT-ND - Cut Tape (CT) BCP69T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP69T1G |
Description | TRANS PNP 20V 1A SOT223 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP69T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24150 € | 24,15 € |
| 500 | 0,18326 € | 91,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15515 € | 155,15 € |
| 2.000 | 0,14021 € | 280,42 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











