BCP56-10,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 9.855
Unit Price: 11,44000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 168
Unit Price: 6,59000 €
Datasheet

Direct


onsemi
In Stock: 1.560
Unit Price: 11,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.546
Unit Price: 14,38000 €
Datasheet

Similar


onsemi
In Stock: 9.786
Unit Price: 11,44000 €
Datasheet

Similar


onsemi
In Stock: 3.166
Unit Price: 11,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,67000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.990
Unit Price: 6,76000 €
Datasheet

Similar


onsemi
In Stock: 11.916
Unit Price: 11,26000 €
Datasheet

Similar


onsemi
In Stock: 13.681
Unit Price: 11,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7
Unit Price: 6,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 821
Unit Price: 6,59000 €
Datasheet

Similar


onsemi
In Stock: 5.655
Unit Price: 12,30000 €
Datasheet

Similar


onsemi
In Stock: 6.592
Unit Price: 11,09000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-10,115

DigiKey Part Number
1727-6204-2-ND - Tape & Reel (TR)
1727-6204-1-ND - Cut Tape (CT)
1727-6204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-10,115
Description
TRANS NPN 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP56-10,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
650 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
500,18140 €9,07 €
1000,15830 €15,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €