Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBCP56-16T1G | |
|---|---|
DigiKey Part Number | SBCP56-16T1GOSTR-ND - Tape & Reel (TR) SBCP56-16T1GOSCT-ND - Cut Tape (CT) SBCP56-16T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCP56-16T1G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP56-16T1G Models |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 (TO-261) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16 | STMicroelectronics | 4.991 | 497-6962-1-ND | 0,75000 € | Direct |
| BCP56-16,115 | Nexperia USA Inc. | 0 | 1727-4315-1-ND | 0,00000 € | Direct |
| BCP5616QTA | Diodes Incorporated | 0 | BCP5616QTADICT-ND | 0,45000 € | Direct |
| BCP5616TA | Diodes Incorporated | 0 | BCP5616TACT-ND | 0,36000 € | Direct |
| BCP56,115 | Nexperia USA Inc. | 0 | 1727-2927-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22880 € | 22,88 € |
| 500 | 0,17328 € | 86,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14657 € | 146,57 € |
| 2.000 | 0,13232 € | 264,64 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |















