Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5616QTA | |
|---|---|
DigiKey Part Number | BCP5616QTADITR-ND - Tape & Reel (TR) BCP5616QTADICT-ND - Cut Tape (CT) BCP5616QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616QTA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5616QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,12750 € | 63,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11382 € | 113,82 € |
| 2.000 | 0,10228 € | 204,56 € |
| 3.000 | 0,09639 € | 289,17 € |
| 5.000 | 0,08977 € | 448,85 € |
| 7.000 | 0,08585 € | 600,95 € |
| 10.000 | 0,08204 € | 820,40 € |
| 25.000 | 0,07367 € | 1.841,75 € |
| 50.000 | 0,06849 € | 3.424,50 € |
| 100.000 | 0,06629 € | 6.629,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |










