Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5616QTC | |
|---|---|
DigiKey Part Number | 31-BCP5616QTCTR-ND - Tape & Reel (TR) 31-BCP5616QTCCT-ND - Cut Tape (CT) 31-BCP5616QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616QTC |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16 | STMicroelectronics | 17 | 497-6962-1-ND | 0,75000 € | Similar |
| BCP56-16,115 | Nexperia USA Inc. | 0 | 1727-4315-1-ND | 0,00000 € | Similar |
| BCP56-16,135 | Nexperia USA Inc. | 0 | 1727-1963-1-ND | 0,00000 € | Similar |
| BCP56-16-AQ | Diotec Semiconductor | 0 | 4878-BCP56-16-AQCT-ND | 0,44000 € | Similar |
| BCP56-16-AU_R2_000A1 | Panjit International Inc. | 0 | 3757-BCP56-16-AU_R2_000A1CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,13300 € | 66,50 € |
| 1.000 | 0,11871 € | 118,71 € |
| 2.000 | 0,10668 € | 213,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09655 € | 386,20 € |
| 8.000 | 0,08802 € | 704,16 € |
| 12.000 | 0,08367 € | 1.004,04 € |
| 20.000 | 0,07878 € | 1.575,60 € |
| 28.000 | 0,07589 € | 2.124,92 € |
| 40.000 | 0,07308 € | 2.923,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |







