BCP56-16HX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 6.592
Unit Price: 0,55000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 9.786
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.000
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 11.781
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 5.655
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 2.845
Unit Price: 0,61000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-16HX

DigiKey Part Number
1727-7616-2-ND - Tape & Reel (TR)
1727-7616-1-ND - Cut Tape (CT)
1727-7616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-16HX
Description
TRANS NPN 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 725 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP56-16HX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
725 mW
Frequency - Transition
100MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes