Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5616QTC | |
|---|---|
DigiKey Part Number | 31-BCP5616QTCTR-ND - Tape & Reel (TR) 31-BCP5616QTCCT-ND - Cut Tape (CT) 31-BCP5616QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616QTC |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,13300 € | 66,50 € |
| 1.000 | 0,11871 € | 118,71 € |
| 2.000 | 0,10668 € | 213,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09655 € | 386,20 € |
| 8.000 | 0,08802 € | 704,16 € |
| 12.000 | 0,08367 € | 1.004,04 € |
| 20.000 | 0,07878 € | 1.575,60 € |
| 28.000 | 0,07589 € | 2.124,92 € |
| 40.000 | 0,07308 € | 2.923,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |







