
BCP56T3G | |
|---|---|
DigiKey Part Number | BCP56T3GOSTR-ND - Tape & Reel (TR) BCP56T3GOSCT-ND - Cut Tape (CT) BCP56T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56T3G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP56T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 100 | 0,23210 € | 23,21 € |
| 500 | 0,17578 € | 87,89 € |
| 1.000 | 0,15761 € | 157,61 € |
| 2.000 | 0,14231 € | 284,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12210 € | 488,40 € |
| 8.000 | 0,11187 € | 894,96 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



