Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BAV99S,135 | |
|---|---|
DigiKey Part Number | 1727-6383-2-ND - Tape & Reel (TR) 1727-6383-1-ND - Cut Tape (CT) 1727-6383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99S,135 |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99S,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09320 € | 9,32 € |
| 500 | 0,06862 € | 34,31 € |
| 1.000 | 0,06068 € | 60,68 € |
| 2.000 | 0,05397 € | 107,94 € |
| 5.000 | 0,04668 € | 233,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04217 € | 421,70 € |
| 20.000 | 0,03838 € | 767,60 € |
| 30.000 | 0,03644 € | 1.093,20 € |
| 50.000 | 0,03426 € | 1.713,00 € |
| 70.000 | 0,03298 € | 2.308,60 € |
| 100.000 | 0,03172 € | 3.172,00 € |
| 250.000 | 0,02947 € | 7.367,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











