
BAV99HDWQ-13 | |
|---|---|
DigiKey Part Number | BAV99HDWQ-13DITR-ND - Tape & Reel (TR) BAV99HDWQ-13DICT-ND - Cut Tape (CT) BAV99HDWQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HDWQ-13 |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 8 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06105 € | 61,05 € |
| 2.000 | 0,05424 € | 108,48 € |
| 5.000 | 0,04684 € | 234,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04227 € | 422,70 € |
| 20.000 | 0,03841 € | 768,20 € |
| 30.000 | 0,03645 € | 1.093,50 € |
| 50.000 | 0,03424 € | 1.712,00 € |
| 70.000 | 0,03293 € | 2.305,10 € |
| 100.000 | 0,03166 € | 3.166,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






