
SBAV99RWT1G | |
|---|---|
DigiKey Part Number | SBAV99RWT1GOSTR-ND - Tape & Reel (TR) SBAV99RWT1GOSCT-ND - Cut Tape (CT) SBAV99RWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAV99RWT1G |
Description | DIODE ARRAY GP 100V 215MA SC70-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBAV99RWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,11350 € | 11,35 € |
| 500 | 0,08410 € | 42,05 € |
| 1.000 | 0,07459 € | 74,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04757 € | 142,71 € |
| 6.000 | 0,04710 € | 282,60 € |
| 9.000 | 0,04564 € | 410,76 € |
| 15.000 | 0,04121 € | 618,15 € |
| 21.000 | 0,03864 € | 811,44 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

