SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKD7000 TR PBFREE

DigiKey Part Number
1514-CMKD7000TRPBFREETR-ND - Tape & Reel (TR)
1514-CMKD7000TRPBFREECT-ND - Cut Tape (CT)
1514-CMKD7000TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKD7000 TR PBFREE
Description
DIODE ARRAY GP 100V 200MA SOT363
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07000 €0,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04798 €143,94 €
6.0000,04664 €279,84 €
9.0000,04563 €410,67 €
15.0000,04402 €660,30 €
21.0000,04387 €921,27 €
30.0000,04238 €1.271,40 €
75.0000,04206 €3.154,50 €
150.0000,04103 €6.154,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €