Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC541AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-8092-2-ND - Tape & Reel (TR) 1727-8092-1-ND - Cut Tape (CT) 1727-8092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541AD-Q100J |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,33090 € | 33,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27293 € | 545,86 € |
| 4.000 | 0,26515 € | 1.060,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |





