Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2G17GM,132 | |
|---|---|
DigiKey Part Number | 1727-8061-2-ND - Tape & Reel (TR) 1727-8061-1-ND - Cut Tape (CT) 1727-8061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17GM,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10320 € | 2,58 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,08068 € | 20,17 € |
| 500 | 0,07628 € | 38,14 € |
| 1.000 | 0,07266 € | 72,66 € |
| 2.500 | 0,07004 € | 175,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06654 € | 332,70 € |
| 10.000 | 0,06465 € | 646,50 € |
| 15.000 | 0,06370 € | 955,50 € |
| 25.000 | 0,06265 € | 1.566,25 € |
| 35.000 | 0,06203 € | 2.171,05 € |
| 50.000 | 0,06144 € | 3.072,00 € |
| 125.000 | 0,06017 € | 7.521,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










