
SN74LVC2G17DRYR | |
|---|---|
DigiKey Part Number | 296-34875-2-ND - Tape & Reel (TR) 296-34875-1-ND - Cut Tape (CT) 296-34875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21000 € | 5,25 € |
| 100 | 0,18160 € | 18,16 € |
| 250 | 0,16804 € | 42,01 € |
| 500 | 0,15984 € | 79,92 € |
| 1.000 | 0,15310 € | 153,10 € |
| 2.500 | 0,15274 € | 381,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14170 € | 708,50 € |
| 10.000 | 0,13818 € | 1.381,80 € |
| 15.000 | 0,13641 € | 2.046,15 € |
| 25.000 | 0,13446 € | 3.361,50 € |
| 35.000 | 0,13331 € | 4.665,85 € |
| 50.000 | 0,13221 € | 6.610,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











