
CLP-104-02-F-D-K-TR | |
|---|---|
DigiKey Part Number | 612-CLP-104-02-F-D-K-TR-ND - Tape & Reel (TR) 612-CLP-104-02-F-D-K-TRCT-ND - Cut Tape (CT) 612-CLP-104-02-F-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-104-02-F-D-K-TR |
Description | LOW PROFILE DUAL-WIPE SOCKET, 0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Pitch - Mating | Voltage Rating 240VAC, 330VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34500 € | 13,45 € |
| 100 | 1,14270 € | 114,27 € |
| 500 | 1,01998 € | 509,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.625 | 0,85330 € | 1.386,61 € |
| 3.250 | 0,77553 € | 2.520,47 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

