
74LVC2G17FW4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G17FW4-7DITR-ND - Tape & Reel (TR) 74LVC2G17FW4-7DICT-ND - Cut Tape (CT) 74LVC2G17FW4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17FW4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15680 € | 3,92 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,12436 € | 31,09 € |
| 500 | 0,11802 € | 59,01 € |
| 1.000 | 0,11279 € | 112,79 € |
| 2.500 | 0,11100 € | 277,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10396 € | 519,80 € |
| 10.000 | 0,10122 € | 1.012,20 € |
| 15.000 | 0,09985 € | 1.497,75 € |
| 25.000 | 0,09834 € | 2.458,50 € |
| 35.000 | 0,09745 € | 3.410,75 € |
| 50.000 | 0,09659 € | 4.829,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

