
BD79700FVM-LBTR | |
|---|---|
DigiKey Part Number | 846-BD79700FVM-LBTR-ND - Tape & Reel (TR) 846-BD79700FVM-LBTRCT-ND - Cut Tape (CT) 846-BD79700FVM-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD79700FVM-LBTR |
Description | IC DAC 8BIT 8-MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
Category | Data Interface 3-Wire Serial |
Manufacturer Rohm Semiconductor | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,93920 € | 23,48 € |
| 100 | 0,83510 € | 83,51 € |
| 250 | 0,78540 € | 196,35 € |
| 500 | 0,75546 € | 377,73 € |
| 1.000 | 0,75030 € | 750,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70036 € | 2.101,08 € |
| 6.000 | 0,68546 € | 4.112,76 € |
| 9.000 | 0,67800 € | 6.102,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |










