
NC7WZ17L6X | |
|---|---|
DigiKey Part Number | NC7WZ17L6XTR-ND - Tape & Reel (TR) NC7WZ17L6XCT-ND - Cut Tape (CT) NC7WZ17L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ17L6X |
Description | IC BUFF 1.65V 6-MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ17L6X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-MicroPak |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11560 € | 2,89 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,09084 € | 22,71 € |
| 500 | 0,08600 € | 43,00 € |
| 1.000 | 0,08202 € | 82,02 € |
| 2.500 | 0,07958 € | 198,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07526 € | 376,30 € |
| 10.000 | 0,07317 € | 731,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


