74LVC1G125GV,125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.092
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 558.931
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 953
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 67.407
Unit Price: 0,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.108
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.576
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 796
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,31960 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,31960 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.151
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.193
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65848 €
Datasheet

Similar


Texas Instruments
In Stock: 14.704
Unit Price: 0,25000 €
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125GV,125

DigiKey Part Number
1727-3100-2-ND - Tape & Reel (TR)
1727-3100-1-ND - Cut Tape (CT)
1727-3100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125GV,125
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07000 €0,70 €
500,05600 €2,80 €
1000,05150 €5,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03882 €116,46 €
6.0000,03742 €224,52 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €