
74LVC1G125GV/DG,12 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G125GV/DG,12-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GV/DG,12 |
Description | IC BUFFER NON-INVERT 5.5V 5-TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.844 | 0,09501 € | 270,21 € |
| Unit Price without VAT: | 0,09501 € |
|---|---|
| Unit Price with VAT: | 0,11306 € |


