
74LVC1G125GV-Q100, | |
|---|---|
DigiKey Part Number | 1727-74LVC1G125GV-Q100,TR-ND - Tape & Reel (TR) 1727-74LVC1G125GV-Q100,CT-ND - Cut Tape (CT) 1727-74LVC1G125GV-Q100,DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GV-Q100, |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,07080 € | 7,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05341 € | 160,23 € |
| 6.000 | 0,05156 € | 309,36 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


