MFR Recommended
Similar
Similar
Similar
Similar

CLVC1G125MDCKREPG4 | |
|---|---|
DigiKey Part Number | CLVC1G125MDCKREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVC1G125MDCKREPG4 |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G125MDCKREPG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVC1G125MDCKREP | Texas Instruments | 5.143 | 296-20744-1-ND | 2,12000 € | MFR Recommended |
| 74LVC1G125GV,125 | Nexperia USA Inc. | 23.794 | 1727-3100-1-ND | 0,09000 € | Similar |
| 74LVC1G125GW,125 | Nexperia USA Inc. | 216 | 1727-3488-1-ND | 0,09000 € | Similar |
| 74LVC1G125SE-7 | Diodes Incorporated | 0 | 74LVC1G125SE-7DICT-ND | 0,09000 € | Similar |
| TC7SZ125F,LJ(CT | Toshiba Semiconductor and Storage | 32.461 | TC7SZ125FLJ(CTCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73520 € | 2.205,60 € |
| 6.000 | 0,71976 € | 4.318,56 € |
| 9.000 | 0,71202 € | 6.408,18 € |
| Unit Price without VAT: | 0,73520 € |
|---|---|
| Unit Price with VAT: | 0,87489 € |






