74HC4538PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 799
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 57
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,17634 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 61
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 76
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,18348 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,27508 €
Datasheet

Similar


onsemi
In Stock: 88.415
Unit Price: 0,26774 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538PW,118

DigiKey Part Number
1727-6609-2-ND - Tape & Reel (TR)
1727-6609-1-ND - Cut Tape (CT)
1727-6609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4538PW,118
Description
IC MMV 2-CIR 25-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,37500 €3,75 €
500,31100 €15,55 €
1000,29110 €29,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23605 €590,12 €
5.0000,22942 €1.147,10 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €