
CD74HC4538QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23700-2-ND - Tape & Reel (TR) 296-23700-1-ND - Cut Tape (CT) 296-23700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4538QPWRG4Q1 |
Description | IC MMV 2-CIR 21-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538QPWRG4Q1 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage - Supply 2 V ~ 6 V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Monostable | Mounting Type Surface Mount |
Independent Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 16-TSSOP |
Propagation Delay 21 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,51720 € | 12,93 € |
| 100 | 0,45500 € | 45,50 € |
| 250 | 0,42536 € | 106,34 € |
| 500 | 0,40752 € | 203,76 € |
| 1.000 | 0,40701 € | 407,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38073 € | 761,46 € |
| 4.000 | 0,37078 € | 1.483,12 € |
| 6.000 | 0,36580 € | 2.194,80 € |
| 10.000 | 0,36028 € | 3.602,80 € |
| 14.000 | 0,35705 € | 4.998,70 € |
| 20.000 | 0,35395 € | 7.079,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

