NLVHC4538ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 660
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.570
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.031
Unit Price: 0,59000 €
Datasheet
Monostable Multivibrator 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC4538ADTR2G

DigiKey Part Number
NLVHC4538ADTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHC4538ADTR2G
Description
IC MMV 2-CIR 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
-
Current - Output High, Low
-
Voltage - Supply
3 V ~ 6 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.605 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.605In Stock
Ships from Rochester Electronics, LLC