Similar
Similar
Similar
Similar
Similar
Similar

MC74HC4538ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4538ADTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC4538ADTR2G |
Description | IC MMV 2-CIR 30-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 30 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4538ADTR2G Models |
Category | Propagation Delay 30 ns |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4538ADR2G | onsemi | 10.044 | MC74HC4538ADR2GOSCT-ND | 0,49000 € | Similar |
| 74HC4538DB,112 | Nexperia USA Inc. | 3 | 1727-3318-ND | 0,99000 € | Similar |
| 74HC4538PW,118 | Nexperia USA Inc. | 0 | 1727-6609-1-ND | 0,35000 € | Similar |
| CD74HC4538PW | Texas Instruments | 660 | 296-26007-5-ND | 0,99000 € | Similar |
| CD74HC4538PWR | Texas Instruments | 8.944 | 296-26008-1-ND | 0,48000 € | Similar |





