MC74HC4538ADR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 173
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 87.320
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.443
Unit Price: 0,75000 €
Datasheet
Monostable Multivibrator 30 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 30 ns 16-SOIC
16 SOIC Pin View

MC74HC4538ADR2G

DigiKey Part Number
MC74HC4538ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4538ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4538ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4538ADR2G
Description
IC MMV 2-CIR 30-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4538ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
30 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 17.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.