
CD74HC4538NSR | |
|---|---|
DigiKey Part Number | 296-41227-2-ND - Tape & Reel (TR) 296-41227-1-ND - Cut Tape (CT) 296-41227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4538NSR |
Description | IC MMV 2-CIR 21-NS 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538NSR Models |
Category | Propagation Delay 21 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42760 € | 10,69 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,35000 € | 87,50 € |
| 500 | 0,33484 € | 167,42 € |
| 1.000 | 0,33159 € | 331,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31212 € | 624,24 € |
| 4.000 | 0,30366 € | 1.214,64 € |
| 6.000 | 0,29943 € | 1.796,58 € |
| 10.000 | 0,29475 € | 2.947,50 € |
| 14.000 | 0,29201 € | 4.088,14 € |
| 20.000 | 0,28937 € | 5.787,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

