
74HC2G125DP,125 | |
|---|---|
DigiKey Part Number | 1727-6592-2-ND - Tape & Reel (TR) 1727-6592-1-ND - Cut Tape (CT) 1727-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G125DP,125 |
Description | IC BUFFER NON-INVERT 6V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,21600 € | 10,80 € |
| 100 | 0,20170 € | 20,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14774 € | 443,22 € |
| 6.000 | 0,14343 € | 860,58 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










