
PCA9546APW,118 | |
|---|---|
DigiKey Part Number | 568-2023-2-ND - Tape & Reel (TR) 568-2023-1-ND - Cut Tape (CT) 568-2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546APW,118 |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94680 € | 23,67 € |
| 100 | 0,84190 € | 84,19 € |
| 250 | 0,79196 € | 197,99 € |
| 500 | 0,76190 € | 380,95 € |
| 1.000 | 0,73713 € | 737,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71098 € | 1.777,45 € |
| 5.000 | 0,69522 € | 3.476,10 € |
| 7.500 | 0,68733 € | 5.154,98 € |
| 12.500 | 0,67859 € | 8.482,38 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











